
* Images are for reference only
DF22-3P-7.92DS(53)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF22-3P-7.92DS(53)
- JLCPCB Part #
- C7421697
- Package
- Push-Pull,P=7.92mm
- Description
- -55℃~+85℃ 1 12.2mm 1kV 1x3P 24mm 27.72mm 3 3P 7.92mm Copper alloy Gold Right Angle UL94V-0 弯插,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4660
10+
$1.4338
30+
$1.4129
100+
$1.3919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?