
* Images are for reference only
CSA0402X7R474K100GT
Extended
- Manufacturer
- HRE
- MFR.Part #
- CSA0402X7R474K100GT
- JLCPCB Part #
- C20069813
- Package
- 0402
- Description
- 10V、100V 470nF、10uF X7R ±20%、±20%、±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12948
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 12814
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0086
1500+
$0.0075
10000+
$0.0068
20000+
$0.0062
50000+
$0.0058
Welcome back, may I help you?