This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CSA0402X5R104K500GT

Extended
Manufacturer
HRE
MFR.Part #
CSA0402X5R104K500GT
JLCPCB Part #
C20070205
Package
0402
Description
100nF、220nF、220nF、2.2uF、4.7uF、4.7uF 10V、16V、16V、25V、25V、50V X5R、X5R、X5R、X5R、X5R、X5R ±10%、±10%、±10%、±10%、±10%、±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 3894

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0036
1000+ $0.0028
3000+ $0.0023
10000+ $0.0021
50000+ $0.0019

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons