
* Images are for reference only
FR107
Extended
- Manufacturer
- HORNBY ELECTRONIC
- MFR.Part #
- FR107
- JLCPCB Part #
- C2848127
- Package
- DO-41
- Description
- -55℃~+150℃ 1.3V@1A 1A 1kV 30A 500ns 5uA@1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0223
600+
$0.0189
5000+
$0.0161
10000+
$0.0144
20000+
$0.0134
Related Products
Welcome back, may I help you?