
* Images are for reference only
PH2001-LT-11
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-LT-11
- JLCPCB Part #
- C2939495
- Package
- SMD,P=2mm
- Description
- 1 11 11P 1x11P 25.9mm 2mm 6.1mm 6mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1343
50+
$0.1059
150+
$0.0917
1000+
$0.0776
2000+
$0.0691
5000+
$0.0648
Related Products
Welcome back, may I help you?