
* Images are for reference only
PH2001-LT-08
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-LT-08
- JLCPCB Part #
- C2939492
- Package
- SMD,P=2mm
- Description
- 1 16.85mm 1x8P 2mm 6.1mm 7.45mm 8 8P Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0901
150+
$0.0786
700+
$0.0670
2800+
$0.0601
4900+
$0.0567
Related Products
Welcome back, may I help you?