
* Images are for reference only
PH2001-LT-04
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-LT-04
- JLCPCB Part #
- C2939488
- Package
- SMD,P=2mm
- Description
- 1 11.9mm 1x4P 2mm 4 4P 6.1mm 7.45mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 549
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0662
150+
$0.0582
700+
$0.0469
2800+
$0.0421
4900+
$0.0397
Related Products
Welcome back, may I help you?