
* Images are for reference only
PH1257-WT-06
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1257-WT-06
- JLCPCB Part #
- C2939385
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 10.8mm 1x6P 4.05mm 4.32mm 6 6P Beige LCP PH Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 348
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 348
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
100+
$0.0558
500+
$0.0473
1000+
$0.0416
5000+
$0.0371
10000+
$0.0349
Related Products
Welcome back, may I help you?