
* Images are for reference only
PH1257-WT-03
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1257-WT-03
- JLCPCB Part #
- C2939382
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 1x3P 3 3P 4.05mm 4.32mm 7.05mm Beige LCP PH Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$0.0548
100+
$0.0432
300+
$0.0375
1000+
$0.0317
5000+
$0.0281
10000+
$0.0264
Related Products
Welcome back, may I help you?