
* Images are for reference only
PH1257-LT-13
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1257-LT-13
- JLCPCB Part #
- C2939407
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 13 13P 19.55mm 1x13P 4.25mm 4.73mm Beige LCP PH Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0954
150+
$0.0826
1000+
$0.0699
2000+
$0.0622
5000+
$0.0583
Related Products
Welcome back, may I help you?