
* Images are for reference only
PH1250-WT-03
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1250-WT-03
- JLCPCB Part #
- C2939412
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 1x3P 3 3.57mm 3P 5.25mm 8.8mm Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1748
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1744
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
100+
$0.0226
300+
$0.0223
1000+
$0.0220
Related Products
Welcome back, may I help you?