
* Images are for reference only
PH1250-LT-13
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1250-LT-13
- JLCPCB Part #
- C2939437
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 13 13P 1x13P 21.1mm 3.92mm 5.5mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0726
150+
$0.0633
1000+
$0.0540
2000+
$0.0484
5000+
$0.0456
Related Products
Welcome back, may I help you?