
* Images are for reference only
ESK400D33JAC2000
Extended
- Manufacturer
- HONGFARAD
- MFR.Part #
- ESK400D33JAC2000
- JLCPCB Part #
- C2913427
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 3.3nF 400V ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 156
Full Reel: 2800
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0572
300+
$0.0498
2800+
$0.0403
5600+
$0.0359
11200+
$0.0336
Welcome back, may I help you?