
* Images are for reference only
HYCW-M80F-26P-310B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW-M80F-26P-310B
- JLCPCB Part #
- C52989132
- Package
- SMD,P=2mm
- Description
- 13 2 26P 2mm 2x13P 36mm 4.45mm 6mm 6mm Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.1913
10+
$7.0027
32+
$6.2780
96+
$5.6692
Related Products
Welcome back, may I help you?