
* Images are for reference only
HYCW-TXT692532B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW-TXT692532B
- JLCPCB Part #
- C52034442
- Package
- SMD
- Description
- -25℃~+85℃ 2P 30V 4.9mm 500mA Gold Spring Contact Type Stainless steel Surface Mount, Right Angle SMD Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
50+
$0.0634
150+
$0.0553
500+
$0.0491
2000+
$0.0443
4000+
$0.0419
Welcome back, may I help you?