This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HYCW-TXT682543B

Extended
Manufacturer
HOAUC
MFR.Part #
HYCW-TXT682543B
JLCPCB Part #
C54525162
Package
SMD
Description
-25℃~+85℃ 12V 1A 2P 5.29mm Gold Spring Contact Type Stainless steel Surface Mount,Vertical SMD Blade / Shrapnel Contact Battery Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 120

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 120

In-stock Item Pricing

Qty Unit Price
1+ $0.0323
100+ $0.0317
300+ $0.0312
1500+ $0.0307

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons