
* Images are for reference only
HYCW624-USBC24-110B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW624-USBC24-110B
- JLCPCB Part #
- C52989293
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 11.1mm 24P 3A Black Male Surface Mount,Vertical Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
10+
$0.4268
30+
$0.3753
300+
$0.3238
600+
$0.2916
900+
$0.2755
Related Products
Welcome back, may I help you?