
* Images are for reference only
HYCW3D-05FPC06-200B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW3D-05FPC06-200B
- JLCPCB Part #
- C53436603
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.5mm 200mA 30V 6P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
50+
$0.0872
150+
$0.0761
1500+
$0.0677
3000+
$0.0609
4500+
$0.0575
Related Products
Welcome back, may I help you?