
* Images are for reference only
HYCW366-USBC16-680B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW366-USBC16-680B
- JLCPCB Part #
- C52989302
- Package
- Plugin
- Description
- -35℃~+85℃ 1 10,000 cycles 16P 3A 6.8mm Black Female Through Hole Type-C USB 3.1 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.8528
10+
$0.6849
30+
$0.6009
100+
$0.5185
500+
$0.4684
1000+
$0.4426
Related Products
Welcome back, may I help you?