
* Images are for reference only
HYCW362-USBC16-650B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW362-USBC16-650B
- JLCPCB Part #
- C52989290
- Package
- SMD
- Description
- -35℃~+85℃ 1 10,000 cycles 16P 3A 6.5mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8676
10+
$0.6941
30+
$0.6074
100+
$0.5206
700+
$0.4692
1400+
$0.4419
Related Products
Welcome back, may I help you?