This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HYCW14B-05NGFF-850B

Extended
Manufacturer
HOAUC
MFR.Part #
HYCW14B-05NGFF-850B
JLCPCB Part #
C41430839
Package
SMD
Description
-40℃~+85℃、-40℃~+85℃、-、-、-、-、-、-、-、-、- 1mm、1.24mm、1.38mm、1.5mm、2.3mm、3.75mm、4.05mm、4.75mm、5.5mm、6.7mm、8.5mm 67P、67P、67P、67P、67P、67P Female、Female、Female、Female、Female、Female、Board Side、Connector and Ejector、Connector and Ejector M.2-B Key、M.2-E Key、M.2-M Key、M.2-M Key、M.2-M Key、M.2-M Key Surface Mount, Right Angle、Surface Mount, Right Angle、Laminated board、Surface Mount, Right Angle、Surface Mount, Right Angle、Surface Mount, Right Angle、Surface Mount, Right Angle、Surface Mount,
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 259

Minimum: 1

Full Reel: 550

$0.01

Add To List

Available Order Qty: 255

In-stock Item Pricing

Qty Unit Price
1+ $0.5895
10+ $0.4752
30+ $0.4172
100+ $0.3608
550+ $0.3270
1100+ $0.3093

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons