
* Images are for reference only
HYCW02-WF13-125B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW02-WF13-125B
- JLCPCB Part #
- C2939033
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 13 13P 1A 1x13P 21mm 3.6mm 5.2mm Beige Copper alloy LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1920
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0683
150+
$0.0598
500+
$0.0535
2000+
$0.0441
4000+
$0.0416
Related Products
Welcome back, may I help you?