
* Images are for reference only
WF-ZH1.5-6PWZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-ZH1.5-6PWZ
- JLCPCB Part #
- C53121281
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 1x6P 250V 2A 3.7mm 4.55mm 6 6P Brass PA66 Right Angle Tin 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0368
300+
$0.0321
1000+
$0.0286
5000+
$0.0257
10000+
$0.0242
Welcome back, may I help you?