
* Images are for reference only
WF-XH2.54-5PWZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-XH2.54-5PWZ
- JLCPCB Part #
- C53121320
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 1x5P 2.54mm 250V 2A 5 5P Brass PA66 Right Angle Tin 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0220
1000+
$0.0184
2000+
$0.0163
10000+
$0.0145
20000+
$0.0136
Related Products
Welcome back, may I help you?