
* Images are for reference only
WF-MX1.25-4PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-MX1.25-4PZZ
- JLCPCB Part #
- C53121274
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P Brass PA66 Through Hole White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.0274
200+
$0.0213
1000+
$0.0179
2000+
$0.0159
10000+
$0.0141
20000+
$0.0132
Related Products
Welcome back, may I help you?