
* Images are for reference only
W2542120-6PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2542120-6PW2431
- JLCPCB Part #
- C42383027
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 1x6P 2.5mm 20mm 250V 3A 6 6.2mm 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 635
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 635
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0674
150+
$0.0585
500+
$0.0518
2500+
$0.0465
5000+
$0.0439
Related Products
Welcome back, may I help you?