
* Images are for reference only
W2002130-9PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2002130-9PW2431
- JLCPCB Part #
- C42382945
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 22mm 250V 2A 2mm 6.2mm 7.5mm 9 9P Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0823
50+
$0.0651
150+
$0.0564
500+
$0.0500
2500+
$0.0448
5000+
$0.0422
Related Products
Welcome back, may I help you?