
* Images are for reference only
W2002120-11PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2002120-11PW2431
- JLCPCB Part #
- C42382961
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11 11P 1x11P 250V 26mm 2A 2mm 5.6mm 8.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
50+
$0.0717
150+
$0.0622
500+
$0.0551
2500+
$0.0495
5000+
$0.0466
Related Products
Welcome back, may I help you?