
* Images are for reference only
W1251110-6PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1251110-6PR2123
- JLCPCB Part #
- C47665750
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.2mm 4.7mm 6 6P 9.4mm Copper alloy PA66 PicoBlade(MX 1.25) Red Through Hole Tin UL94V-2 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1563
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1555
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0379
300+
$0.0327
2000+
$0.0289
4000+
$0.0258
10000+
$0.0242
Related Products
Welcome back, may I help you?