
* Images are for reference only
DA508-241C1-4PG213
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- DA508-241C1-4PG213
- JLCPCB Part #
- C42418333
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x4P 300V 4 4P 5.08mm Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 535
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$0.1155
50+
$0.0914
200+
$0.0792
400+
$0.0702
2400+
$0.0630
5000+
$0.0593
Related Products
Welcome back, may I help you?