
* Images are for reference only
DA508-210C1-6PG213
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- DA508-210C1-6PG213
- JLCPCB Part #
- C47665844
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 12~28 15A 1x6P 2.5 300V 5.08mm 6 6P Green Male Plug Screw Terminal (M3) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.3828
10+
$0.2988
30+
$0.2633
100+
$0.2197
500+
$0.1987
1000+
$0.1874
Related Products
Welcome back, may I help you?