
* Images are for reference only
B10020530-22PB0512-H20C38
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020530-22PB0512-H20C38
- JLCPCB Part #
- C51822940
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 1mm 1mm 2 22P 2mm 500V 750mA Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.4768
10+
$0.3705
54+
$0.3238
108+
$0.2674
486+
$0.2417
1026+
$0.2256
Related Products
Welcome back, may I help you?