
* Images are for reference only
B10020120-7PB0512-H20C20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020120-7PB0512-H20C20
- JLCPCB Part #
- C51822903
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1 1mm 2mm 500V 750mA 7P Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.2147
60+
$0.1664
168+
$0.1457
588+
$0.1199
3024+
$0.1085
5964+
$0.1016
Welcome back, may I help you?