
* Images are for reference only
B10020120-16PB0512-H20C20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020120-16PB0512-H20C20
- JLCPCB Part #
- C51822912
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1 16P 1mm 2mm 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.3709
10+
$0.2870
37+
$0.2516
111+
$0.2080
518+
$0.1871
999+
$0.1758
Welcome back, may I help you?