
* Images are for reference only
HMC960LP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC960LP4ETR
- JLCPCB Part #
- C579582
- Package
- QFN-24-EP(4x4)
- Description
- 0Hz~100MHz 4.5V~5.5V 40dB 6dB 70mA Variable gain control、Digital control interface、Multi-channel amplifier QFN-24-EP(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8417
30+
$25.6753
Related Products
Welcome back, may I help you?