
* Images are for reference only
HMC8038LP4CE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC8038LP4CE
- JLCPCB Part #
- C879525
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 0.8dB 100MHz~6GHz 3.3V~5V 60dB Integrated impedance matching network、Integrated ESD protection LFCSP-16(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5933
10+
$1.3242
50+
$1.1760
100+
$1.0085
500+
$0.9344
1000+
$0.9006
Related Products
Welcome back, may I help you?