
* Images are for reference only
HMC784AMS8GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC784AMS8GE
- JLCPCB Part #
- C1558591
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 0Hz~4GHz 30dB 5V Integrated control logic、Integrated impedance matching network MSOP-8-EP RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.0543
10+
$16.6621
30+
$15.2380
100+
$13.9960
Related Products
Welcome back, may I help you?