
* Images are for reference only
HMC652LP2ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC652LP2ETR
- JLCPCB Part #
- C662394
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 0Hz~25GHz 2dB 50Ω DFN-6-EP(2x2) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.8087
10+
$8.6299
30+
$7.2944
100+
$7.1768
Welcome back, may I help you?