
* Images are for reference only
HMC575LP4E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC575LP4E
- JLCPCB Part #
- C605236
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 3GHz~4.5GHz 5V Frequency Multiplier QFN-24-EP(4x4) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$36.5718
30+
$35.2621
Related Products
Welcome back, may I help you?