
* Images are for reference only
HMC536LP2ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC536LP2ETR
- JLCPCB Part #
- C209485
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 0Hz~6GHz 29dB 5V DFN-6-EP(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8751
10+
$13.3162
30+
$10.6081
100+
$9.7640
Related Products
Welcome back, may I help you?