
* Images are for reference only
HMC510LP5ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC510LP5ETR
- JLCPCB Part #
- C2649303
- Package
- VFQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 5V Built-in VFQFN-32-EP(5x5) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5666
3+
$25.9762
30+
$24.7101
Related Products
Welcome back, may I help you?