
* Images are for reference only
HMC493LP3E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC493LP3E
- JLCPCB Part #
- C5380970
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 200MHz~18.5GHz 5V Frequency Divider VSAT QFN-16(3x3) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$26.1973
30+
$24.8989
Welcome back, may I help you?