
* Images are for reference only
HMC345ALP3ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC345ALP3ETR
- JLCPCB Part #
- C579539
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 0Hz~8GHz 2.4dB 33dB 5V Integrated control logic QFN-16(3x3) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7124
30+
$24.3479
Related Products
Welcome back, may I help you?