
* Images are for reference only
HMC220BMS8GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC220BMS8GE
- JLCPCB Part #
- C1526040
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 0MHz~4GHz 11dBm 18.5dBm 38dB 3mA 40dB 5GHz~12GHz 5GHz~12GHz 9.5dB 9.5dB MSOP-8-EP RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6210
30+
$21.4514
Related Products
Welcome back, may I help you?