
* Images are for reference only
HMC1055LP2CETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1055LP2CETR
- JLCPCB Part #
- C662393
- Package
- LFCSP-8(2x2)
- Description
- -40℃~+85℃ 0Hz~4GHz 1.4dB 28dB 3V LFCSP-8(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$8.9956
10+
$7.7358
30+
$6.9690
100+
$6.3246
Related Products
Welcome back, may I help you?