
* Images are for reference only
D965
Extended
- Manufacturer
- HL(Haolin Elec)
- MFR.Part #
- D965
- JLCPCB Part #
- C237242
- Package
- TO-92
- Description
- 100nA 150MHz 22V 340 350mV 5A 750mW NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0397
300+
$0.0347
1000+
$0.0281
5000+
$0.0251
10000+
$0.0235
20000+
$0.0233
40000+
$0.0230
Related Products
Welcome back, may I help you?