
* Images are for reference only
HL-EMC-3030D46W-2C-S1-HR3
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-EMC-3030D46W-2C-S1-HR3
- JLCPCB Part #
- C699475
- Package
- SMD3030-2P
- Description
- -40℃~+85℃ 1.156W 120° 150mA 6.8V 6500K Frosted Yellow Lens Top-mount White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13558
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 13390
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0414
300+
$0.0356
1000+
$0.0312
4500+
$0.0276
9000+
$0.0259
Welcome back, may I help you?