
* Images are for reference only
HL-AS-2835D68W-2C-S1-08L-PCT-HR3(R9)-K3(6000K-7000K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-2835D68W-2C-S1-08L-PCT-HR3(R9)-K3(6000K-7000K)
- JLCPCB Part #
- C49435731
- Package
- SMD2835
- Description
- 1.188W 120° 150mA 2 in series 6.6V 6000K~7000K Cold White Frosted Yellow Lens Top-mount SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22200
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 22200
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
200+
$0.0234
600+
$0.0197
4000+
$0.0174
8000+
$0.0155
20000+
$0.0145
Related Products

HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3 (6000K-7000K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0347

JB2835AWT-W-U30GA0000-N0000001
CREE LED
$0.0271

JB2835BWT-J-H35EA0000-N0000001
CREE LED
$0.1521

JK2835AWT-X-U57EF0000-N0000001
CREE LED
$0.0754

JB2835BWT-G-B57GA0000-N0000001
CREE LED
$0.1906

JK2835BWT-W-U22EC0000-N0000001
CREE LED
$0.0600
Welcome back, may I help you?