
* Images are for reference only
10G04S
Extended
- Manufacturer
- HL
- MFR.Part #
- 10G04S
- JLCPCB Part #
- C20071215
- Package
- SOP-8
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 10A 2.5V 40V 44mΩ@10V 7.5W N-Channel + P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.0984
50+
$0.0768
150+
$0.0659
500+
$0.0577
3000+
$0.0512
6000+
$0.0480
Related Products
Welcome back, may I help you?