
* Images are for reference only
HJ-SMA915
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- HJ-SMA915
- JLCPCB Part #
- C5184596
- Package
- -
- Description
- 1 11.5mm 5.3mm Board Side Inner Bore Offset Pin SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.9874
10+
$0.7995
30+
$0.7064
100+
$0.5876
500+
$0.5330
1000+
$0.5041
Related Products
Welcome back, may I help you?